| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-040-442-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-040-442-202 |
307-040-442-202
| Heilind Number: | EDA307-040-442-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-040-442-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for reliability and ease of use, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and performance. With two rows of high-quality Copper Alloy contacts, it offers precise and secure connectivity in a compact .156-inch pitch. Its straight mount orientation and 40 positions make it ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for demanding environments. Trust in its 5A amperage rating and green color-coded design for efficient and effective PCB assembly. Elevate your connectivity solutions with this essential component.

