| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-040-442-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-040-442-207 |
307-040-442-207
| Heilind Number: | EDA307-040-442-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-040-442-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in a variety of electronic devices. Featuring a vibrant green color, this connector not only stands out visually but also offers high performance with a current rating of 5 A. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With two rows of contacts and a pitch of .156 inches, it provides ample connectivity options for your circuits. The copper alloy contact material guarantees reliable signal transmission, while the straight mount orientation allows for easy installation. Suitable for a wide range of applications, from industrial machinery to consumer electronics, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solution with this essential component.

