| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-040-442-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-040-442-208 |
307-040-442-208
| Heilind Number: | EDA307-040-442-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-040-442-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, this connector ensures easy identification and installation. With a high amperage rating of 5 A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers robust protection against heat and flame. Its dual-row design with 40 positions allows for efficient data transfer. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Suitable for straight mount orientation, it accommodates various PCB configurations. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding applications. Elevate your connectivity solutions with this essential component.

