| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-040-445-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-040-445-107 |
307-040-445-107
| Heilind Number: | EDA307-040-445-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-040-445-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it features a single row with 40 positions, allowing for efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, ensures longevity and safety in operation. Crafted with precision, the copper alloy contacts guarantee reliable conductivity, even in demanding applications. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and easy installation. Engineered for versatility, it supports a straight mount orientation, making it suitable for a wide range of device configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and extreme environments. Elevate the performance of your electronic designs with this essential component.

