| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-040-445-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-040-445-112 |
307-040-445-112
| Heilind Number: | EDA307-040-445-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-040-445-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration into your electronic systems, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With a single row configuration and a pitch of .156 inches, it offers efficient signal transmission with minimal interference. Crafted from robust Copper Alloy, the contacts guarantee secure connections, while the vibrant green color adds a touch of visual appeal. Boasting 40 positions and a straight mount orientation, it simplifies installation on your circuit board. Whether you're assembling prototypes or mass-producing devices, our Card Edge Connector is the perfect solution for your connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile and dependable choice for a wide range of applications. Upgrade your interconnect solutions today with this essential component.

