| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-040-453-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-040-453-103 |
307-040-453-103
| Heilind Number: | EDA307-040-453-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-040-453-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your board-to-board connections with this high-quality Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers reliable performance, with a 5 A amperage rating. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 40 positions, it's ideal for various PCB applications. The contact material is Copper Alloy, providing excellent conductivity, while the .156-inch pitch and .2-inch row spacing offer seamless connectivity. Designed for right-angle mounting, this connector is versatile and easy to install. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for use in diverse environments. Upgrade your electronic projects with this essential component.

