| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-040-453-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-040-453-107 |
307-040-453-107
| Heilind Number: | EDA307-040-453-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-040-453-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this green connector boasts a single row of 40 positions, ideal for a variety of applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable operation in harsh environments, with a contact material of Copper Alloy for optimal conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation provides flexibility in installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is a dependable solution for your board-to-board connectivity needs. Trust in its quality and performance for your next project.

