| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-040-454-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-040-454-102 |
307-040-454-102
| Heilind Number: | EDA307-040-454-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-040-454-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a single row layout with 40 positions, perfect for high-density applications. With a reliable copper alloy contact material and UL 94V-0 thermoplastic polyester housing, it ensures robust performance in demanding environments. The .156-inch pitch and .2-inch row spacing offer precise alignment on your board. Operating efficiently in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of industrial applications. Its right-angle mount orientation allows for space-saving installation, making it a versatile solution for your connectivity needs. Upgrade your PCB design with this dependable Card Edge Connector.

