| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-040-454-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-040-454-104 |
307-040-454-104
| Heilind Number: | EDA307-040-454-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-040-454-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Crafted with durability in mind, this connector features a sturdy housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. Its copper alloy contacts ensure reliable signal transmission, while the 40-position configuration with a single row layout offers ample connectivity options. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is designed for optimal performance in various environments. The right-angle mount orientation allows for convenient installation, making it a versatile choice for your electronic projects. Trust in the quality and efficiency of our Card Edge Connector to elevate your PCB assembly process.

