| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-040-454-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-040-454-107 |
307-040-454-107
| Heilind Number: | EDA307-040-454-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-040-454-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row with 40 positions, ensuring reliable data transmission. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees optimal signal integrity. The UL 94V-0 Thermoplastic Polyester housing material offers durability and safety. Operating in a wide temperature range from -40 to 105 °C, it's perfect for various environmental conditions. Its right-angle mount orientation saves space and facilitates easy installation. Trust in this green-colored connector for efficient and secure board-to-board connections in your electronic projects.

