| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-040-454-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-040-454-168 |
307-040-454-168
| Heilind Number: | EDA307-040-454-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-040-454-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with this Card Edge Connector. Crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it offers durability and reliability. With a pitch of .156 inches and a row spacing of .2 inches, this connector is designed for seamless integration on your PCBs. Featuring 40 positions in a single row, it allows for efficient data transmission. The copper alloy contact material ensures optimal conductivity, while the 5A amperage rating guarantees safe power delivery. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your electronic projects.

