| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-040-455-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-040-455-208 |
307-040-455-208
| Heilind Number: | EDA307-040-455-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-040-455-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-quality Card Edge Connector. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in various applications. With a current rating of 5 A, this connector is designed for efficient power transmission. Its double-row design with 40 positions offers ample connectivity possibilities, while the copper alloy contacts guarantee secure and stable signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation on PCBs. The straight mount orientation further simplifies integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronic project. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.

