| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-040-455-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-040-455-212 |
307-040-455-212
| Heilind Number: | EDA307-040-455-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-040-455-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector ensures reliable and efficient performance even in demanding environments. With a pitch of .156 inches and two rows of 40 positions each, it offers ample connectivity options for your applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Its straight mount orientation and vibrant green color make it easy to identify and install. Upgrade your electronic assemblies with this high-quality connector, designed to meet your connectivity needs with excellence.

