| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-040-457-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-040-457-103 |
307-040-457-103
| Heilind Number: | EDA307-040-457-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-040-457-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-quality Card Edge Connector, designed for seamless integration in PCB assemblies. With a vibrant green color, it offers both visual appeal and easy identification. Constructed from UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety in operation. The Copper Alloy contact material guarantees efficient conductivity, while the 1-row design with 40 positions allows for precise and secure connections. Its right-angle mount orientation offers versatility in installation, catering to various design requirements. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is reliable in diverse environmental conditions. Perfect for professional electronic applications, it is a crucial component for ensuring seamless performance in your projects.

