307-040-457-107

Heilind Number:EDA307-040-457-107
Manufacturer:EDAC
Manufacturer Number:307-040-457-107
ECAD Model:
3D Model

Description:

307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 307-040-457-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA307-040-457-107

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design and 40 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Crafted with copper alloy contacts, it guarantees reliable transmission of data and power. Its right-angle mount orientation allows for convenient assembly, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Upgrade your device's connectivity with this essential component.