| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-040-457-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-040-457-178 |
307-040-457-178
| Heilind Number: | EDA307-040-457-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-040-457-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this reliable Card Edge Connector. Designed for seamless integration, its green housing made of UL 94V-0 Thermoplastic Polyester ensures durability and safety. With copper alloy contacts, it guarantees excellent conductivity. Featuring a single row with 40 positions, a pitch of .156 in, and a row spacing of .2 in, it offers efficient board-to-board connection. Its right-angle mount orientation allows for easy installation in various setups. Operating in a wide temperature range from -40 to 105 °C, it is suitable for diverse environments. Upgrade your electronic assemblies with this high-performance connector.

