| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-040-458-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-040-458-258 |
307-040-458-258
| Heilind Number: | EDA307-040-458-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-040-458-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a high-performance solution designed for seamless integration. Boasting a vibrant green hue, this connector not only adds a pop of color to your setup but also delivers exceptional functionality. With an amperage rating of 5 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. Featuring two rows of copper alloy contacts with a pitch of .156 in and a row spacing of .2 in, it offers precise and efficient connectivity. With a total of 40 positions, it accommodates multiple connections simultaneously. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures performance in various environments. Elevate your PCB design with this essential component.

