| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-040-459-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-040-459-102 |
307-040-459-102
| Heilind Number: | EDA307-040-459-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-040-459-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity with this high-performance Card Edge Connector. Designed for efficient PCB-to-PCB connections, it boasts a single row with 40 positions for seamless integration. Crafted with precision, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. The contacts are constructed from Copper Alloy, ensuring reliable conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment on the board. Its right angle mount orientation makes installation easy, while its operating temperature range of -40 to 105°C guarantees suitability for various environments. Perfect for demanding applications, this connector is a vital component for electronic systems.

