| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-040-459-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-040-459-278 |
307-040-459-278
| Heilind Number: | EDA307-040-459-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-040-459-278 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-quality Card Edge Connector. Designed for seamless integration into PCB setups, this connector features two rows for efficient organization, with 40 positions for comprehensive connectivity. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance in various operating environments, even in extreme temperatures ranging from -40 to 105°C. Its Copper Alloy contacts guarantee secure and stable transmission, while the vibrant green color adds a visually appealing touch. Perfect for intricate circuitry, this connector offers a pitch of .156 inches and row spacing of .2 inches, facilitating precise and compact installations. With a current rating of 5A, it's ideal for power-intensive applications. Its right-angle mount orientation further enhances flexibility in setup, making it an essential component for professional electronics assembly. Upgrade your connectivity solutions with this versatile Card Edge Connector.

