| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-040-460-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-040-460-202 |
307-040-460-202
| Heilind Number: | EDA307-040-460-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-040-460-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, designed for optimal performance and durability. Its green color adds a touch of visual distinction, while its UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability. With two rows of contacts made from high-quality Copper Alloy, this connector can handle up to 5 A of current with ease. Featuring a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure PCB-to-PCB connections. With 40 positions available in a straight mount orientation, it allows for seamless integration in various applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a versatile and dependable choice for your connectivity needs. Explore our range of connectors for more options to suit your project requirements.

