| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-040-505-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-040-505-101 |
307-040-505-101
| Heilind Number: | EDA307-040-505-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-040-505-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 40 positions, ensuring optimal performance. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and contact points composed of high-quality Copper Alloy. The vibrant green color not only adds a pop of visual appeal but also signifies its eco-friendly construction. With a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient data transmission. Whether you're a professional in the field or a DIY enthusiast, this connector is essential for your projects. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliability even in challenging environments. Upgrade your connectivity solutions with this indispensable component.

