| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-040-520-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-040-520-268 |
307-040-520-268
| Heilind Number: | EDA307-040-520-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-040-520-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance even in harsh operating environments, withstanding temperatures ranging from -40 to 105 °C. Featuring two rows of premium Copper Alloy contacts, it guarantees secure and efficient signal transmission, while the .156-inch pitch and .2-inch row spacing accommodate 40 positions with precision. Designed for straight mount orientation, it integrates effortlessly into your setup, optimizing connectivity with a 5A amperage rating. Trust in this essential connector for seamless and robust electronic connections.

