| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-040-521-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-040-521-158 |
307-040-521-158
| Heilind Number: | EDA307-040-521-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-040-521-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. With a contact material of Copper Alloy, it guarantees efficient power transmission, while its straight mount orientation facilitates easy installation. Boasting a high amperage of 5 A, it accommodates heavy-duty power requirements, making it ideal for industrial applications. The connector's precise pitch of .156 inches and row spacing of .2 inches enable seamless integration into your PCB setup. With 40 positions available in a single row, it offers ample connectivity options. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for use in diverse environments. Trust in our Card Edge Connector for robust and dependable connectivity solutions in your projects.

