| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-040-521-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-040-521-178 |
307-040-521-178
| Heilind Number: | EDA307-040-521-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-040-521-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for precise alignment, this connector features a single row with 40 positions, perfect for high-density applications. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. Each contact is made from robust Copper Alloy, guaranteeing secure and efficient power delivery. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers optimal signal integrity. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C ensures dependable functionality even in harsh conditions. Upgrade your connectivity solutions with this essential component.

