| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-040-522-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-040-522-203 |
307-040-522-203
| Heilind Number: | EDA307-040-522-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-040-522-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a vibrant green color, it adds a touch of visual distinction while offering robust performance. Engineered for efficiency, this connector features a double-row layout with 40 positions, ensuring ample connectivity options. The 5A amperage rating and copper alloy contacts guarantee reliable power transmission, while the UL 94V-0 Thermoplastic Polyester housing material ensures compliance with safety standards. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Whether you're working on industrial machinery or consumer electronics, this connector, with its straight mount orientation and wide operating temperature range of -40 to 105 °C, is a versatile solution for your connectivity needs. Trust in its quality and performance to streamline your PCB assembly process.

