| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-040-524-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-040-524-207 |
307-040-524-207
| Heilind Number: | EDA307-040-524-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-040-524-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 P.C Tail type contacts with gold plating on the contact area. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various applications. With a 5A amperage rating, it offers robust power transmission. The two-row configuration, consisting of 40 positions, allows for efficient signal transfer. Crafted with precision, the copper alloy contacts guarantee optimal conductivity. The .156-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for straight mounting, it accommodates diverse PCB layouts. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for demanding environments. Upgrade your connectivity solutions with this essential component.

