| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-040-527-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-040-527-104 |
307-040-527-104
| Heilind Number: | EDA307-040-527-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-040-527-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row layout with 40 positions for efficient data transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in diverse operating environments. The copper alloy contacts offer optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate secure connections. With a straight mount orientation, installation is hassle-free. Operating within a wide temperature range of -40 to 105°C, it guarantees performance in extreme conditions. In vibrant green, this connector adds a pop of color to your assembly, making it both functional and visually appealing. Elevate your electronic designs with this essential component.

