| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-040-527-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-040-527-108 |
307-040-527-108
| Heilind Number: | EDA307-040-527-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-040-527-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures both durability and visual appeal. Boasting a single row configuration with 40 positions and a pitch of .156 inches, it offers high-density connectivity for your circuit boards. The contact material, Copper Alloy, guarantees reliable and efficient data transmission. With a low operating temperature of -40°C and a high of 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation and compact design make it ideal for space-constrained applications. Elevate your PCB assembly process with this essential connector, a must-have in any electronic engineer's toolkit.

