| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-040-527-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-040-527-178 |
307-040-527-178
| Heilind Number: | EDA307-040-527-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-040-527-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Ensure seamless connectivity with this Card Edge Connector, designed for reliable performance in electronic devices. The green housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and protection. With a single row layout and 40 positions, it facilitates efficient PCB connections. The contacts, crafted from Copper Alloy, ensure optimal conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.

