| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-040-531-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-040-531-102 |
307-040-531-102
| Heilind Number: | EDA307-040-531-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-040-531-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 P.C Tail type contacts with gold plating on the contact area. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row with 40 positions, ensuring reliable data and power transmission. Constructed with a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees longevity and stability in operation. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved for optimal performance. Its straight mount orientation offers convenience during assembly. Operating within a wide temperature range of -40 to 105°C, it is suitable for diverse industrial environments. Upgrade your connectivity solutions with this essential component.

