| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-040-540-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-040-540-208 |
307-040-540-208
| Heilind Number: | EDA307-040-540-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-040-540-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring secure and efficient power transmission. With two rows of forty positions each, it offers ample connectivity options for your PCB assembly. The .156 inch pitch and .2 inch row spacing allow for easy installation and maintenance. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial and commercial applications. Its straight mount orientation makes it ideal for board-to-board connections, providing a seamless interface for your electronic systems. Upgrade your connectivity solutions with this high-quality Card Edge Connector, essential for maximizing the performance of your electronic devices.

