| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-040-540-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-040-540-212 |
307-040-540-212
| Heilind Number: | EDA307-040-540-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-040-540-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Efficiently connect your printed circuit boards with our Card Edge Connector, designed for seamless integration. Boasting a durable UL 94V-0 Thermoplastic Polyester housing material in a vibrant green hue, this connector ensures both reliability and visibility in your setup. With a 5A amperage rating, it guarantees robust performance even in demanding applications. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it offers precise and secure connectivity. The 40 positions allow for versatile configurations, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Trust in this connector for efficient board-to-board connections in your projects.

