| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-040-541-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-040-541-101 |
307-040-541-101
| Heilind Number: | EDA307-040-541-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-040-541-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable performance in demanding industrial environments. Featuring a single row design with 40 positions and a pitch of .156 inches, it allows for efficient signal transmission. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it guarantees stable operation even in extreme conditions. Perfect for board-to-board connections, this green connector offers a straight mount orientation, facilitating easy installation. Trust in its robust construction and precision engineering for your connectivity needs.

