| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-040-542-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-040-542-203 |
307-040-542-203
| Heilind Number: | EDA307-040-542-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-040-542-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, designed for seamless PCB integration. With a vibrant green color, this connector not only offers visual appeal but also ensures efficient power transfer, with an amperage rating of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees robust performance and durability. Featuring two rows for enhanced connectivity, each contact is meticulously constructed from Copper Alloy for optimal conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, accommodating 40 positions for versatile usage. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Ideal for a range of applications, this Card Edge Connector is a must-have for any electronic project.

