| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-040-547-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-040-547-168 |
307-040-547-168
| Heilind Number: | EDA307-040-547-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-040-547-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-quality Card Edge Connector. Designed for seamless integration into PCB assemblies, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. Its robust construction ensures reliable performance, even in demanding environments with an operating temperature range of -40 to 105 °C. With a single row layout and a pitch of .156 inches, it offers precise alignment and efficient signal transmission. The 40-position design, along with copper alloy contacts, guarantees secure and stable connectivity. Perfect for board-to-board applications, its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in this connector for a seamless and efficient electronic setup.

