| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-040-553-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-040-553-101 |
307-040-553-101
| Heilind Number: | EDA307-040-553-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-040-553-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a single row design, it offers streamlined functionality, while the copper alloy contact material guarantees efficient power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise connections, perfect for your PCB assembly needs. Boasting 40 positions, this connector supports complex circuit configurations with ease. Its right-angle mount orientation allows for versatile installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Upgrade your system with this essential component, ideal for power and signal transmission in a range of applications.

