| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-040-553-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-040-553-103 |
307-040-553-103
| Heilind Number: | EDA307-040-553-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-040-553-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic systems with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it boasts a single-row configuration with 40 positions for optimal signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures long-lasting reliability even in harsh operating conditions. Its Copper Alloy contacts, paired with a pitch of .156 inches and row spacing of .2 inches, guarantee secure and efficient connections. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is a dependable solution for various applications. Its right-angle mount orientation further enhances versatility, making it easy to incorporate into your designs. Upgrade your connectivity game with this essential component.

