| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-040-553-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-040-553-112 |
307-040-553-112
| Heilind Number: | EDA307-040-553-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-040-553-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed with precision and durability in mind, this connector features a single row layout with 40 positions, ensuring seamless integration on your PCB. Its green coloring adds a touch of visual distinction, while the UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability. The copper alloy contact material and a pitch of .156 inches offer optimal conductivity, with a rated amperage of 5A for efficient power transmission. Engineered for versatility, it boasts a right-angle mount orientation and a wide operating temperature range of -40 to 105°C, making it suitable for a variety of applications. Trust in its performance for robust and dependable board-to-board connections in your projects.

