| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-040-554-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-040-554-102 |
307-040-554-102
| Heilind Number: | EDA307-040-554-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-040-554-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row of 40 positions, ensuring optimal performance in your electronic projects. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it not only offers reliability but also adds a pop of color to your setup. With a contact material of Copper Alloy and a pitch of .156 inches, you can count on efficient power delivery with minimal signal loss. The right-angle mount orientation and a row spacing of .2 inches make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Elevate your connectivity solutions with this essential component.

