| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-040-554-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-040-554-107 |
307-040-554-107
| Heilind Number: | EDA307-040-554-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-040-554-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your connection with our high-performance Card Edge Connector, designed for seamless integration in your PCB setup. With a vibrant Green color, this connector not only stands out visually but also offers reliable connectivity, boasting an amperage of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Featuring a single row design with 40 positions, this connector facilitates efficient data transfer. The contact material, Copper Alloy, guarantees excellent conductivity, while a pitch of .156 in and row spacing of .2 in provide precise alignment. Its right-angle mount orientation offers flexibility in installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a variety of environments. Trust in this connector for superior performance in your electronic applications.

