| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-040-554-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-040-554-158 |
307-040-554-158
| Heilind Number: | EDA307-040-554-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-040-554-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a single row with 40 positions and a right angle mount orientation for efficient installation. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in varied environmental conditions, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .156 in and a row spacing of .2 in, this connector offers precision in signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for demanding applications. Upgrade your system with this essential component for seamless board-to-board connectivity.

