| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-040-555-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-040-555-258 |
307-040-555-258
| Heilind Number: | EDA307-040-555-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-040-555-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission in electronic devices. Designed for reliability, this connector features a durable UL 94V-0 Thermoplastic Polyester housing that ensures safe and efficient operation. With two rows of high-quality Copper Alloy contacts, it offers optimal conductivity for up to 40 positions, meeting the demands of complex circuitry. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while a straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees performance in diverse environmental conditions. Trust in this essential connector for your connectivity needs, delivering consistent power and signal transfer in every application.

