| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-040-556-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-040-556-203 |
307-040-556-203
| Heilind Number: | EDA307-040-556-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-040-556-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for secure and efficient data transmission. Designed for dual-row setups, this connector boasts 40 positions with a .156-inch pitch, ensuring optimal compatibility with various devices. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105°C. The copper alloy contact material guarantees reliable conductivity, while the vibrant green housing adds a touch of visual distinction. With a 5A amperage rating and straightforward straight-mount orientation, this connector is a versatile solution for your board-to-board connection needs. Upgrade your setup with this essential component, perfect for various applications in the electronics industry.

