| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-040-557-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-040-557-107 |
307-040-557-107
| Heilind Number: | EDA307-040-557-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-040-557-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Crafted with precision and durability in mind, this connector features a single row with 40 positions, ensuring optimal signal transmission. The green housing, made of UL 94V-0 Thermoplastic Polyester, not only guarantees safety but also adds a touch of color to your setup. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. The copper alloy contact material offers excellent conductivity, while the right-angle mount orientation allows for efficient PCB-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications. Elevate your electronics with this essential component.

