| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-040-557-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-040-557-112 |
307-040-557-112
| Heilind Number: | EDA307-040-557-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-040-557-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Engineered for reliable performance, this green connector features a single row design with 40 positions and a pitch of .156 inches, ensuring seamless integration into your board layout. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it delivers exceptional durability and conductivity. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Its right-angle mount orientation and .2-inch row spacing offer flexibility in installation, making it an essential component for your electronic projects. Upgrade your PCB connections with this high-quality connector and experience a new level of performance and reliability.

