| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-040-558-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-040-558-108 |
307-040-558-108
| Heilind Number: | EDA307-040-558-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-040-558-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector. Designed for seamless integration, this essential component features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. With a current rating of 5 A, it ensures reliable power transmission while its copper alloy contact material guarantees optimal conductivity. Boasting a single row configuration with 40 positions, it offers ample connectivity for your applications. The right angle mount orientation and a pitch of .156 in provide versatility in installation, while its wide operating temperature range of -40 to 105 °C ensures performance in various environments. Elevate your PCB assembly with this high-quality connector, a must-have in any electronics project.

