| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-040-558-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-040-558-158 |
307-040-558-158
| Heilind Number: | EDA307-040-558-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-040-558-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration into your PCB setup, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring both safety and reliability. Its 40 positions and single-row layout make it ideal for a wide range of applications, while the copper alloy contact material guarantees efficient conductivity. With a pitch of .156 inches and a row spacing of .2 inches, precision and stability are assured. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for demanding environments. Whether you're a professional or DIY enthusiast, this green connector is a must-have for your toolbox.

