| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-040-558-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-040-558-168 |
307-040-558-168
| Heilind Number: | EDA307-040-558-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-040-558-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 40 positions, ensuring seamless integration on your PCB. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, offers durability and reliability in various operating environments. With a contact material of Copper Alloy, it guarantees efficient signal transmission. The right-angle mount orientation allows for convenient installation, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Rated for 5A, it's suitable for high-power applications. Operating within a wide temperature range of -40 to 105°C, this connector is a dependable solution for your connectivity needs. Explore more products in our PCB Connectors category to find the perfect fit for your project.

