| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-040-558-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-040-558-201 |
307-040-558-201
| Heilind Number: | EDA307-040-558-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-040-558-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a maximum amperage rating of 5 A, it ensures reliable power transmission. The contact material is made of robust Copper Alloy, guaranteeing excellent conductivity. With two rows and 40 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing make it compatible with a wide range of PCB layouts. Its right-angle mount orientation allows for easy installation in tight spaces. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse environments. Upgrade your connectivity solutions with this versatile and high-quality Card Edge Connector.

