| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-040-558-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-040-558-207 |
307-040-558-207
| Heilind Number: | EDA307-040-558-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-040-558-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic setups with this top-of-the-line Card Edge Connector. Engineered for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. Its Copper Alloy contacts provide excellent conductivity, while the two rows of 40 positions offer ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, precise installation is guaranteed. The right-angle mount orientation allows for seamless integration into your PCB assemblies, and with an amperage rating of 5A, it can handle high-power applications with ease. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for all your board-to-board connection needs. Upgrade your systems with this essential component and experience enhanced performance like never before.

